Murata, LQW, 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±5 % 450 mA Idc
- RS Stock No.:
- 106-5374
- Mfr. Part No.:
- LQW18CNR56J00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.26
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.263 | £5.26 |
| 100 - 180 | £0.247 | £4.94 |
| 200 - 380 | £0.228 | £4.56 |
| 400 - 780 | £0.215 | £4.30 |
| 800 + | £0.196 | £3.92 |
*price indicative
- RS Stock No.:
- 106-5374
- Mfr. Part No.:
- LQW18CNR56J00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.56μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 1608 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 480mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LQW | |
| Inductance Tolerance | ±5 % | |
| Diameter | 330mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Maximum Self Resonant Frequency | 540MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.56μH | ||
Maximum DC Current 450mA | ||
Package/Case 1608 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 480mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LQW | ||
Inductance Tolerance ±5 % | ||
Diameter 330mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Maximum Self Resonant Frequency 540MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQW15AN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q value
Large currents can be supported
Low DC resistance
