Bourns, SRF0905A, 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH Ferrite Core ±50 %

Bulk discount available

Subtotal (1 bag of 2 units)*

£1.73

(exc. VAT)

£2.076

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,996 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£0.865£1.73
20 - 48£0.725£1.45
50 - 198£0.46£0.92
200 - 998£0.45£0.90
1000 +£0.435£0.87

*price indicative

Packaging Options:
RS Stock No.:
466-315
Mfr. Part No.:
SRF0905A-471Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

1.1A

Package/Case

0905

Length

9.2mm

Packaging

1000 pieces per Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.05Ω

Inductance Tolerance

±50 %

Series

SRF0905A

Maximum Operating Temperature

105°C

Diameter

5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

5mm

Height

5mm

Maximum Self Resonant Frequency

5000kHz

Inductor Construction

Ferrite Core

COO (Country of Origin):
CN
The Bourns Line filters are designed for efficient noise reduction. With compact dimensions of 9.2 x 6 x 5 mm, they are ideal for space-constrained applications while ensuring stable performance.

RoHS compliant

AEC Q200 qualified

Related links