Bourns, SRP5030T, 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15
- RS Stock No.:
- 466-269
- Mfr. Part No.:
- SRP5030T-1R0M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£1.64
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £0.82 | £1.64 |
| 20 - 48 | £0.69 | £1.38 |
| 50 - 198 | £0.43 | £0.86 |
| 200 - 998 | £0.42 | £0.84 |
| 1000 + | £0.405 | £0.81 |
*price indicative
- RS Stock No.:
- 466-269
- Mfr. Part No.:
- SRP5030T-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 7A | |
| Package/Case | 5030 | |
| Packaging | 2000 pieces per 13 in Reel | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 190mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP5030T | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 5.2mm | |
| Height | 5.2mm | |
| Core Material | Iron Powder | |
| Standards/Approvals | Halogen Free, RoHS | |
| Diameter | 5.2mm | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 7A | ||
Package/Case 5030 | ||
Packaging 2000 pieces per 13 in Reel | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 190mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP5030T | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 5.2mm | ||
Height 5.2mm | ||
Core Material Iron Powder | ||
Standards/Approvals Halogen Free, RoHS | ||
Diameter 5.2mm | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with an iron powder core for high saturation current handling. Ideal for high power applications that require efficient energy transfer and noise suppression.
RoHS compliant
Halogen free
Related links
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 20 A Idc Q:15
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH 20 % 4.5 A Idc Q:15
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1.2 μH ±20 % 6.5 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
