Bourns, SRP1040VA, 1040 Shielded Power Inductor with a Metal Alloy Powder Core, 68 μH ±20 % 3.5 A Idc Q:20
- RS Stock No.:
- 466-118
- Mfr. Part No.:
- SRP1040VA-680M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£2.36
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.18 | £2.36 |
| 20 - 48 | £0.99 | £1.98 |
| 50 - 198 | £0.62 | £1.24 |
| 200 - 998 | £0.605 | £1.21 |
| 1000 + | £0.59 | £1.18 |
*price indicative
- RS Stock No.:
- 466-118
- Mfr. Part No.:
- SRP1040VA-680M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.5A | |
| Package/Case | 1040 | |
| Packaging | 500 pieces per reel | |
| Length | 11mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 240mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | SRP1040VA | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Diameter | 10mm | |
| Core Material | Metal Alloy Powder | |
| Height | 10mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 44MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.5A | ||
Package/Case 1040 | ||
Packaging 500 pieces per reel | ||
Length 11mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 240mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series SRP1040VA | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Diameter 10mm | ||
Core Material Metal Alloy Powder | ||
Height 10mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 44MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with a metal alloy powder core for enhanced performance. They offer high saturation current and low buzz noise, making them ideal for high performance applications. With a high temperature rating of 180°C, they are suitable for demanding environments where reliability at elevated temperatures is required.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 68 μH ±20 % 3.5 A Idc Q:20
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 68 μH ±20 % 7 A Idc Q:20
- Bourns 68 μH 20 % 1.2 A Idc Q:15
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 1.5 A Idc Q:12
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.1 A Idc Q:22
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12
