Vishay, IHLP-1212AE-11, ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- RS Stock No.:
- 298-750
- Mfr. Part No.:
- IHLP1212AEERR47M11
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 298-750
- Mfr. Part No.:
- IHLP1212AEERR47M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Sub Type | Wirewound Inductor | |
| Maximum DC Current | 6.7A | |
| Package/Case | ER | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 11.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP-1212AE-11 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.5mm | |
| Diameter | 1.5mm | |
| Depth | 1.5mm | |
| Core Material | Composite Ferrite | |
| Maximum Self Resonant Frequency | 222MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Sub Type Wirewound Inductor | ||
Maximum DC Current 6.7A | ||
Package/Case ER | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 11.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP-1212AE-11 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS Compliant | ||
Height 1.5mm | ||
Diameter 1.5mm | ||
Depth 1.5mm | ||
Core Material Composite Ferrite | ||
Maximum Self Resonant Frequency 222MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- TW
The Vishay Power Conductors are high current and low profile commercial inductors. They have shielded construction and handles high transient current spikes without saturation. They are used for high current POL converters, battery powered devices and DC/DC converters in distributed power systems.
Ultra low buzz noise
Frequency range up to 1 MHz
Inductance is 0.47 muH
RoHS compliant
Related links
- Vishay ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- Vishay ER Shielded Surface Mount Inductor 2.2 μH 14.5 A Idc
- Vishay ER Shielded Surface Mount Inductor 10 μH 5.4 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.99 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 6.37 A Idc
- Vishay 2080 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 11.5 A Idc
