Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 μH ±5 % 60 mA Idc Q:40

Bulk discount available

Subtotal (1 bag of 25 units)*

£7.325

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225£0.293£7.33
250 - 600£0.21£5.25
625 - 1225£0.15£3.75
1250 - 2475£0.12£3.00
2500 +£0.113£2.83

*price indicative

RS Stock No.:
108-781
Mfr. Part No.:
LQH43MN821J03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

820μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

60mA

Package/Case

1812

Length

4.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

20.5Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

85°C

Series

LQH

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Height

2.6mm

Depth

3.2mm

Maximum Self Resonant Frequency

2.2MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

40

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links