Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 82 nH ±2% Wire-Wound 130mA Idc Q:20

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
106-577
Mfr. Part No.:
LQW15AN82NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

82 nH

Maximum DC Current

130mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

2.24Ω

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

2.3GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy