RS PRO Fibreglass 10 steps Step Ladder, 2.76m platform height
- RS Stock No.:
- 914-3484
- Brand:
- RS PRO
Subtotal (1 unit)*
£147.95
(exc. VAT)
£177.54
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £147.95 |
*price indicative
- RS Stock No.:
- 914-3484
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Treads | 10 | |
| Stiles Material | Fibreglass | |
| Tread Material | Aluminium | |
| Platform Height | 2.76m | |
| Maximum Load | 150kg | |
| Weight | 18.1kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Treads 10 | ||
Stiles Material Fibreglass | ||
Tread Material Aluminium | ||
Platform Height 2.76m | ||
Maximum Load 150kg | ||
Weight 18.1kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS Pro GRP Step Ladders
The RS Pro Aluminium is ideal for use near electrical hazards, this is thanks to insulated stiles from glass fibre reinforced plastic. Being a swingback step ladder, one of the side features non-slip treads and rigid connections on both sides with double riveted aluminum sides. This RS Pro ladder conforms to EN131 standards, which ensures a 150 kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.
Features and Benefits
Ideal for electricians to use
High level protection provided thanks to the insulated stiles
Rigid connection on both sides
Double riveted Aluminium treads
Non-slip plastic end caps
High level protection provided thanks to the insulated stiles
Rigid connection on both sides
Double riveted Aluminium treads
Non-slip plastic end caps
Typical Applications
Painting and decorating
Drilling Holes
Fixing lights
Loft access
Drilling Holes
Fixing lights
Loft access
What is the EN131 standard?
The EN131 is a European Union Certification for portable steps and ladders.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
As of 1st January 2018 there is one standard with 2 classifications:
EN131 Professional
EN131 Non-Professional
The standard covers additional requirements for stability, slipping, durability and strength in position.
Is it safe to stand on the platform of a step ladder?
If the step ladder has a handrail above the platform will determine whether you are able to stand on the platform. The HSE advise to avoid standing on the top three steps, whilst the EN131 standard states to avoid the top two steps, if it doesnt have a platform.
Standards
EN131
