Zarges Aluminium 3 steps Step Ladder, 0.8m platform height, 1.59m open length
- RS Stock No.:
- 172-1311
- Mfr. Part No.:
- 41636
- Brand:
- Zarges
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-1311
- Mfr. Part No.:
- 41636
- Brand:
- Zarges
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Number of Treads | 3 | |
| Stiles Material | Aluminium | |
| Tread Material | Aluminium | |
| Platform Height | 0.8m | |
| Open Length | 1.59m | |
| Weight | 8.3kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Number of Treads 3 | ||
Stiles Material Aluminium | ||
Tread Material Aluminium | ||
Platform Height 0.8m | ||
Open Length 1.59m | ||
Weight 8.3kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Zarges Aluminium Step Ladder
The Zarges step ladder has double-sided access to provide quick and flexible access. It provides safe standing and a larger working area. The ladder stiles and treads are made from aluminium. It has 3 treads and an aluminium storage tray for small items and tools.
Features and Benefits
• Anodized stiles with abrasion resistant
• Comfortable standing even when working for longer periods of time
• High strength perlongurte belts prevent splay
• Lightweight
• Open length 1.59m
• Tight fit in the bar
• Comfortable standing even when working for longer periods of time
• High strength perlongurte belts prevent splay
• Lightweight
• Open length 1.59m
• Tight fit in the bar
Applications
• Automation industry
• Domestic use
• Factory
• Power plants
• Domestic use
• Factory
• Power plants
Certifications
• EN 131
