Phoenix Contact FK-MPT 0.5/ 2-3.5 Series PCB Terminal Block, 2-Way, 4A, 28 → 20 AWG Wire, Spring Cage Termination
- RS Stock No.:
- 699-8647
- Mfr. Part No.:
- 1891069
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.08
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.408 | £4.08 |
250 - 740 | £0.34 | £3.40 |
750 - 1990 | £0.323 | £3.23 |
2000 - 3990 | £0.306 | £3.06 |
4000 + | £0.292 | £2.92 |
*price indicative
- RS Stock No.:
- 699-8647
- Mfr. Part No.:
- 1891069
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Ways | 2 | |
Current Rating | 4A | |
Wire Size | 28 → 20 AWG | |
Termination Method | Spring Cage | |
Mounting Type | Through Hole | |
Material | PBT | |
Voltage Rating | 300 V | |
Pitch | 3.5mm | |
Series | FK-MPT 0.5/ 2-3.5 | |
Colour | Green | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Current Rating 4A | ||
Wire Size 28 → 20 AWG | ||
Termination Method Spring Cage | ||
Mounting Type Through Hole | ||
Material PBT | ||
Voltage Rating 300 V | ||
Pitch 3.5mm | ||
Series FK-MPT 0.5/ 2-3.5 | ||
Colour Green | ||
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Standards
DIN EN 60512-5-2-2003-01.
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Related links
- Phoenix Contact FK-MPT 0.5/ 3-3.5-H Series PCB Terminal Block 4A Spring Cage
- Phoenix Contact FK-MPT 0.5/ 4-3.5-H Series PCB Terminal Block 4A Spring Cage
- Phoenix Contact FK-MPT 0.5/ 3-3.5 Series PCB Terminal Block 4A Through Hole
- Phoenix Contact FK-MPT 0.5/2-3.5-H Series PCB Terminal Block 3.5mm Pitch 1-Row, Spring
- Phoenix Contact FK-MPT 0.5/16-3.5 Series PCB Terminal Block 3.5mm Pitch Spring Cage
- Phoenix Contact FK-MPT 0.5/10-3.5 Series PCB Terminal Block 3.5mm Pitch Spring Cage
- Phoenix Contact FK-MPT 0.5/ 6-3.5 Series PCB Terminal Block 3.5mm Pitch Spring Cage
- Phoenix Contact FK-MPT 0.5/ 9-3.5 Series PCB Terminal Block 3.5mm Pitch Spring Cage