Phoenix Contact PTSA 0.5/ 7-2.5-F Series Non-Fused Terminal Block, 2.5mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 648-2212
- Mfr. Part No.:
- 1989793
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 648-2212
- Mfr. Part No.:
- 1989793
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pitch | 2.5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Type | Terminal Blocks | |
Current Rating | 2A | |
Colour | Green | |
Voltage Rating | 160 V | |
Series | PTSA 0.5/ 7-2.5-F | |
Material | Nylon | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Blocks | ||
Current Rating 2A | ||
Colour Green | ||
Voltage Rating 160 V | ||
Series PTSA 0.5/ 7-2.5-F | ||
Material Nylon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
• Push in spring connection
• Variety of poles/positions
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.
Operational temperature -40 to 85 °C
Connection method push-in spring connection
Connection method push-in spring connection
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks