Phoenix Contact COMBICON PT Series PCB Terminal Block, 5-Way, 32A, 20 → 10 AWG Wire, Screw Termination
- RS Stock No.:
- 648-1758
- Mfr. Part No.:
- 1935802
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 648-1758
- Mfr. Part No.:
- 1935802
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Ways | 5 | |
Current Rating | 32A | |
Wire Size | 20 → 10 AWG | |
Termination Method | Screw | |
Mounting Type | Through Hole | |
Material | Nylon | |
Pitch | 5mm | |
Voltage Rating | 250 V | |
Series | COMBICON PT | |
Colour | Green | |
Gender | Plug | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Ways 5 | ||
Current Rating 32A | ||
Wire Size 20 → 10 AWG | ||
Termination Method Screw | ||
Mounting Type Through Hole | ||
Material Nylon | ||
Pitch 5mm | ||
Voltage Rating 250 V | ||
Series COMBICON PT | ||
Colour Green | ||
Gender Plug | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Standards
DIN EN 60512-5-2:2003-01.
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks