Sato Parts Non-Fused Terminal Block, 3-Way, 15A, Screw Down Termination
- RS Stock No.:
- 646-2662
- Mfr. Part No.:
- ML-51-S2AXF-3P
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 646-2662
- Mfr. Part No.:
- ML-51-S2AXF-3P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Ways | 3 | |
| Current Rating | 15A | |
| Termination Method | Screw Down | |
| Fused | No | |
| Material | PBT | |
| Voltage Rating | 250 V | |
| Pitch | 10.16mm | |
Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Ways 3 | ||
Current Rating 15A | ||
Termination Method Screw Down | ||
Fused No | ||
Material PBT | ||
Voltage Rating 250 V | ||
Pitch 10.16mm | ||
RoHS Status: Not Applicable
