Phoenix Contact PTRVB Series PTRVB 4-FI /BU Distribution block, 13-Way, 1.75 A @ 1.5 mm², 32 A @ 4 mm², 26 → 14
- RS Stock No.:
- 136-3253
- Mfr. Part No.:
- 3270221
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£139.73
(exc. VAT)
£167.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £139.73 | £13.973 |
*price indicative
- RS Stock No.:
- 136-3253
- Mfr. Part No.:
- 3270221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Ways | 13 | |
Current Rating | 1.75 A @ 1.5 mm², 32 A @ 4 mm² | |
Wire Size | 26 → 14 AWG | |
Termination Method | Push In | |
Mounting Type | 5, NS 35/7, NS 35/15 | |
Fused | No | |
Material | Polyamide | |
Voltage Rating | 250 V | |
Colour | Blue, Grey | |
Minimum Operating Temperature | -60°C | |
Cable CSA | 0.14 → 2.5mm² | |
Series | PTRVB | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Current Rating 1.75 A @ 1.5 mm², 32 A @ 4 mm² | ||
Wire Size 26 → 14 AWG | ||
Termination Method Push In | ||
Mounting Type 5, NS 35/7, NS 35/15 | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 250 V | ||
Colour Blue, Grey | ||
Minimum Operating Temperature -60°C | ||
Cable CSA 0.14 → 2.5mm² | ||
Series PTRVB | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- PL
PTRVB Distribution Terminals
Phoenix Contact compact PTRV series marshalling terminals are used to marshal signals in automation applications in a clearly arranged manner. The wiring of many conductors is simplified by levels that can be colour coded. Together with the front wiring, you can therefore avoid connection errors.
Features and Benefits
Compact design
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact PTRVB Series PTRVB 4-FI /RD Distribution block 1.75 A @ 1.5 mm² 26 → 14
- Phoenix Contact PTRVB Series PTRVB 4-FI /BK Distribution block 17.5A Push In
- Phoenix Contact 3270138 PTRVB 4-FI /GY Series Grey Push In Termination
- Phoenix Contact 1070018 PTRVB Series Green/Yellow 4-Level, Push In Termination
- Phoenix Contact 1030131 PTI 16-NLS-FI BU Series Blue Single-Level, Push In Termination
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Phoenix Contact COMBI Series PPC 2 24A 26 → 14 (Flexible) AWG
- Weidmuller 4-Way ZPE 2.5-2/4AN Earth Terminal Block Clamp, Wemid Housing