Phoenix Contact PTRVB Series PTRVB 4-FI /RD Distribution block, 13-Way, 1.75 A @ 1.5 mm², 32 A @ 4 mm², 26 → 14

Subtotal (1 box of 10 units)*

£140.19

(exc. VAT)

£168.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£140.19£14.019

*price indicative

RS Stock No.:
136-3252
Mfr. Part No.:
3270220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

13

Current Rating

1.75 A @ 1.5 mm², 32 A @ 4 mm²

Wire Size

26 → 14 AWG

Termination Method

Push In

Fused

No

Voltage Rating

250 V

Series

PTRVB

Cable CSA

0.14 → 2.5mm²

Colour

Grey, Red

COO (Country of Origin):
PL

Phoenix Contact PTRVB Series Distribution block, 1.75A Current Rating, 250V Voltage Rating - 3270220


This distribution block is designed for efficient electrical connections with a robust build. The 13-way configuration allows seamless integration into various systems, making it an ideal choice for electrical and automation applications. Constructed from high-quality PA material, it ensures durability even under extreme temperatures ranging from -60°C to +105°C.

Features & Benefits


• Push-in technology allows for tool-free wiring
• Supports wire sizes from 0.14mm² to 6mm²
• Current rating up to 32A for robust performance
• Compact design enables use in confined spaces
• NS 35 mounting compatibility ensures easy installation
• High-quality insulating material provides reliable conductivity

Applications


• Utilised in industrial control systems
• Ideal for use in power distribution networks
• in automation technology
• Suitable for electrical junctions in machinery

What is the maximum number of connections supported?


The distribution block supports a maximum of 13 connections, providing ample capacity for various wiring needs.

What are the recommended mounting options?


It is designed for NS 35/7.5 and NS 35/15 mounting types, ensuring a secure fit in standard rail applications.

How does the push-in technology benefit installation?


This technology allows for quick and tool-free wiring, making installations simpler and faster, especially in hard-to-reach areas.

What is the significance of its temperature rating?


With a temperature range of -60°C to +105°C, it ensures reliable performance in extreme environmental conditions, making it suitable for a wide variety of applications.

What wiring solutions does it accommodate?


It supports a range of wire sizes from 0.14mm² to 6mm², offering flexibility and compatibility with various electrical applications.


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links