Phoenix Contact UK Series G 5/ 6 Non-Fused Terminal Block, 12-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination
- RS Stock No.:
- 101-4397
- Mfr. Part No.:
- 2716062
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.85
(exc. VAT)
£4.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.85 |
*price indicative
- RS Stock No.:
- 101-4397
- Mfr. Part No.:
- 2716062
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Ways | 12 | |
Current Rating | 32A | |
Wire Size | 24 → 12 AWG | |
Termination Method | Screw Down | |
Mounting Type | Screw | |
Fused | No | |
Material | Nylon | |
Voltage Rating | 500 V | |
Series | UK | |
Colour | Grey | |
Minimum Operating Temperature | -60°C | |
Cable CSA | 4mm² | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Current Rating 32A | ||
Wire Size 24 → 12 AWG | ||
Termination Method Screw Down | ||
Mounting Type Screw | ||
Fused No | ||
Material Nylon | ||
Voltage Rating 500 V | ||
Series UK | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Cable CSA 4mm² | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TR
G 5/2 Device Terminal Blocks
The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.
Features and benefits:
Device terminal block for direct mounting
15 - 32 A current rating
Touch-proof shock protection
Finger protection
The housing ribs engage with one another below on both sides for simple attachment
Mounting with two screws per block (apart from the 2 way version)
Maintenance-free conductor connection
Simple multi-conductor connection
Conductor connection with or without ferrule
15 - 32 A current rating
Touch-proof shock protection
Finger protection
The housing ribs engage with one another below on both sides for simple attachment
Mounting with two screws per block (apart from the 2 way version)
Maintenance-free conductor connection
Simple multi-conductor connection
Conductor connection with or without ferrule
Note
Standards
In accordance with IEC 60947-7-1 / IEC 60998.
Approvals
CUL, GOST, UL, CSA.
Phoenix Contact Non-Fused Terminal Block, Device Mounting, 6kV Rated Surge Voltage - G 5/ 6 - PA - 2716062
Connect wires with ease and build an organised system using this non-fused terminal block from Phoenix Contact. The 12-way block is made to compact dimensions of just 52 (L) x 22 (W) x 24mm (D), so it slots into tight gaps and saves space when building your installation. Installation is fuss-free – you can mount it directly onto a device using two screws. The housing ribs engage with one another below on both sides, meaning attachment is a doddle with no need for a DIN rail.
Screw terminals help you make quick and easy electrical connections. As the block accepts wires sized between 24 and 12AWG, it's a versatile option. Pick it when you're making network connections to electronic equipment, for example in public address systems or process control systems.
Screw terminals help you make quick and easy electrical connections. As the block accepts wires sized between 24 and 12AWG, it's a versatile option. Pick it when you're making network connections to electronic equipment, for example in public address systems or process control systems.
Features & Benefits
• Suitable for connection in accordance with IEC 60947-7-1/IEC 60998 standard for low-voltage switchgear and control gear
• Voltage rating of 500V for wide compatibility
• Operating temperature range of -40°C to +80°C makes it suitable for harsh industrial environments
• Voltage rating of 500V for wide compatibility
• Operating temperature range of -40°C to +80°C makes it suitable for harsh industrial environments
Related links
- Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block 30A Screw Down
- Phoenix Contact UK Series G 5/12 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 4 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 3 Non-Fused Terminal Block 32A Screw Termination
- Phoenix Contact UK Series G 5/ 2 B Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 4-EX Non-Fused Terminal Block 30A Screw Down
- Phoenix Contact UTRE Series UTRE 6-2/6 Non-Fused Terminal Block 30A Screw Termination