Phoenix Contact 1765 Series Terminal Block, 12A, 24 → 12 AWG Wire, Screw Termination
- RS Stock No.:
- 638-345
- Mfr. Part No.:
- 1765085
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£831.82
(exc. VAT)
£998.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £831.82 | £16.636 |
*price indicative
- RS Stock No.:
- 638-345
- Mfr. Part No.:
- 1765085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 12A | |
Wire Size | 24 → 12 AWG | |
Termination Method | Screw | |
Series | 1765 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Wire Size 24 → 12 AWG | ||
Termination Method Screw | ||
Series 1765 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail connector is designed for demanding industrial applications, providing a reliable and efficient connection solution. Featuring a nominal cross section of 2.5 mm² and a striking green colour, it is capable of handling a nominal current of 12 A with a rated voltage of 320 V. The connector's screw connection method ensures a secure fit, facilitating easy integration into control cabinets or automation systems. With a robust construction that complies with industry standards, this connector is an ideal choice for users seeking durability and performance in their electrical installations.
Designed for straightforward installation on standard DIN rails
Compliant with EU RoHS for environmentally friendly applications
Easy connection method supports quick assembly and maintenance
Compatible with various conductor cross sections for versatile usage
Tested for electrical safety which ensuring high reliability in operation
Compliant with EU RoHS for environmentally friendly applications
Easy connection method supports quick assembly and maintenance
Compatible with various conductor cross sections for versatile usage
Tested for electrical safety which ensuring high reliability in operation
Related links
- Phoenix Contact UK Series G 5/ 3 Non-Fused Terminal Block 32A Screw Termination
- Phoenix Contact UK Series G 5/ 2 B Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 6 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/12 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 4 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact 2-Way DIN Rail Earth Modular Terminal Block 24 → 12 AWG Wire
- Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block 30A Screw Down