Phoenix Contact UK Series G 5/ 4 Non-Fused Terminal Block, 4-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination
- RS Stock No.:
- 220-897
- Mfr. Part No.:
- 2716046
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 bag of 5 units)*
£13.44
(exc. VAT)
£16.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 120 | £2.688 | £13.44 |
125 - 370 | £2.248 | £11.24 |
375 - 995 | £2.08 | £10.40 |
1000 - 1995 | £1.856 | £9.28 |
2000 + | £1.762 | £8.81 |
*price indicative
- RS Stock No.:
- 220-897
- Mfr. Part No.:
- 2716046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Ways | 4 | |
Current Rating | 32A | |
Wire Size | 24 → 12 AWG | |
Termination Method | Screw Down | |
Mounting Type | Screw | |
Fused | No | |
Material | Nylon | |
Voltage Rating | 500 V | |
Colour | Grey | |
Series | UK | |
Minimum Operating Temperature | -5°C | |
Cable CSA | 0.2 → 4mm² | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Ways 4 | ||
Current Rating 32A | ||
Wire Size 24 → 12 AWG | ||
Termination Method Screw Down | ||
Mounting Type Screw | ||
Fused No | ||
Material Nylon | ||
Voltage Rating 500 V | ||
Colour Grey | ||
Series UK | ||
Minimum Operating Temperature -5°C | ||
Cable CSA 0.2 → 4mm² | ||
Maximum Operating Temperature +70°C | ||
G5 device terminals
G5 Compact terminal blocks for network connections in electrical and electronic devices. The terminals comply with VDE regulations 0606 and 0609. The housing consists of shatter-proof polyamide and offers touch-proof contact protection.
Features and Benefits
Individual terminals can be assembled together and lock into one another
Screw connection
Direct mounting
Screw connection
Direct mounting
Related links
- Phoenix Contact UK Series G 5/ 4-EX Non-Fused Terminal Block 30A Screw Down
- Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 6 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/12 Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 3 Non-Fused Terminal Block 32A Screw Termination
- Phoenix Contact UK Series G 5/ 2 B Non-Fused Terminal Block 32A Screw Down Termination
- Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block 30A Screw Down
- Phoenix Contact PTN 4 Series PTN 4 Non-Fused Terminal Block 32A Push In Termination