Cypress Semiconductor SRAM Memory, CY62256NLL-70SNXC- 256kbit
- RS Stock No.:
- 643-2992
- Mfr. Part No.:
- CY62256NLL-70SNXC
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 643-2992
- Mfr. Part No.:
- CY62256NLL-70SNXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32K words x 8 bit | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 15bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SNC N | |
| Pin Count | 28 | |
| Dimensions | 18.03 x 7.62 x 2.44mm | |
| Height | 2.44mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7.62mm | |
| Length | 18.03mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32K words x 8 bit | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 15bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SNC N | ||
Pin Count 28 | ||
Dimensions 18.03 x 7.62 x 2.44mm | ||
Height 2.44mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +70 °C | ||
Width 7.62mm | ||
Length 18.03mm | ||
Minimum Operating Temperature 0 °C | ||
