onsemi SRAM, N01S830HAT22I- 1Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-8837
Mfr. Part No.:
N01S830HAT22I
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

1Mbit

Organisation

128k x 8 bit

Number of Words

128k

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.4 x 3 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Length

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Width

3mm

Static RAM, ON Semiconductor


Serial Static Random-Access Memory (SRAM).


SRAM (Static Random Access Memory)