Bulk discount available
Subtotal (1 unit)*
£19.22
(exc. VAT)
£23.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £19.22 |
5 - 9 | £18.86 |
10 - 24 | £18.45 |
25 + | £18.06 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.02
(exc. VAT)
£6.02
(inc. VAT)
- RS Stock No.:
- 183-877
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Teeth | 25 | |
To Fit British Standard Chain Type | 08B-1 | |
Bore Type | Pilot | |
Maximum Bore Diameter | 14mm | |
Pitch Diameter | 101.33mm | |
Material | Steel | |
Sprocket Width | 40mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Teeth 25 | ||
To Fit British Standard Chain Type 08B-1 | ||
Bore Type Pilot | ||
Maximum Bore Diameter 14mm | ||
Pitch Diameter 101.33mm | ||
Material Steel | ||
Sprocket Width 40mm | ||
Related links
- RS PRO 24 Tooth Pilot Sprocket 08B-1 Chain Type
- RS PRO 30 Tooth Pilot Sprocket 08B-1 Chain Type
- RS PRO 19 Tooth Pilot Sprocket 08B-1 Chain Type
- RS PRO 15 Tooth Pilot Sprocket 08B-1 Chain Type
- RS PRO 20 Tooth Pilot Sprocket 08B-1 Chain Type
- RS PRO 16 Tooth Pilot Sprocket 08B-1 Chain Type
- RS PRO 28 Tooth Pilot Sprocket 08B-1 Chain Type
- RS PRO 38 Tooth Pilot Sprocket 08B-1 Chain Type