LEDVANCE Spotlight, 240 V, 8 W
- RS Stock No.:
- 186-4785
- Mfr. Part No.:
- 4058075127432
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4785
- Mfr. Part No.:
- 4058075127432
- Brand:
- LEDVANCE
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
| Brand | LEDVANCE | |
| Type | Spotlight | |
| Voltage Rating | 240 V | |
| Depth | 51 mm | |
| Diameter | 81mm | |
| Wattage | 8 W | |
| IP Rating | IP65 | |
| Colour Temperature | 3000K | |
| Cut-out Size | 68mm | |
| Light Colour | Warm White | |
| Series | SPOT FIREPROOF DIM | |
| Finish | White | |
| Dimmable | Yes | |
| Current Rating | 170 mA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Spotlight | ||
Voltage Rating 240 V | ||
Depth 51 mm | ||
Diameter 81mm | ||
Wattage 8 W | ||
IP Rating IP65 | ||
Colour Temperature 3000K | ||
Cut-out Size 68mm | ||
Light Colour Warm White | ||
Series SPOT FIREPROOF DIM | ||
Finish White | ||
Dimmable Yes | ||
Current Rating 170 mA | ||
- COO (Country of Origin):
- CN
High luminous efficacy
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy installation with fast connection
External driver for extended flexibility (compatible with selected dim. drivers)
Compatible with standard ceiling cutouts of 68 mm
Initial color consistency: ≤ 4 SDCM
Areas of application
Replacement of halogen lamp spotlights
Hotel rooms
Bars, restaurants
Bathrooms
Accent lighting
Galleries, museums
General illumination
Outdoor
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy installation with fast connection
External driver for extended flexibility (compatible with selected dim. drivers)
Compatible with standard ceiling cutouts of 68 mm
Initial color consistency: ≤ 4 SDCM
Areas of application
Replacement of halogen lamp spotlights
Hotel rooms
Bars, restaurants
Bathrooms
Accent lighting
Galleries, museums
General illumination
Outdoor