Viso High Visibility Rubber Speed Bump, 150mm x 150 mm x 915 mm
- RS Stock No.:
- 724-9814
- Mfr. Part No.:
- PARKSTOP 90
- Brand:
- Viso
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-9814
- Mfr. Part No.:
- PARKSTOP 90
- Brand:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 915 mm | |
| Width | 150mm | |
| Depth | 150 mm | |
| Material | Rubber | |
| Colour | Black, Yellow | |
| Cable Protection | Yes | |
| Cable Size | 20mm | |
| High Visibility | Yes | |
| Fixings | Expandable Bolts | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 915 mm | ||
Width 150mm | ||
Depth 150 mm | ||
Material Rubber | ||
Colour Black, Yellow | ||
Cable Protection Yes | ||
Cable Size 20mm | ||
High Visibility Yes | ||
Fixings Expandable Bolts | ||
RoHS Status: Not Applicable
Parking Lot Organizers / Areas Dividers
Concrete fixations for use with heavy duty access ramps.
Features and Benefits
120 x Ø 12 mm
For concrete
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
