RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
- RS Stock No.:
- 183-5718
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.81
(exc. VAT)
£10.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 265 unit(s) ready to ship
- Plus 159 unit(s) ready to ship from another location
- Plus 440 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.81 |
*price indicative
- RS Stock No.:
- 183-5718
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Brand Range | RS PRO | |
| Size | 2/3 A | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 2.1Ah | |
| Terminal Type | Standard | |
| IEC Name | ER17335 | |
| Dimensions | 17 Dia. x 33.5mm | |
| Number of Batteries Supplied | 1 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Brand Range RS PRO | ||
Size 2/3 A | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 2.1Ah | ||
Terminal Type Standard | ||
IEC Name ER17335 | ||
Dimensions 17 Dia. x 33.5mm | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
RS PRO Lithium Thionyl Chloride 3.6 V, 2/3 A Battery
Looking for a durable battery in a speciality size? This RS PRO 2/3 A size battery is made from lithium-thionyl chloride so it supplies stable, low-current power over long periods of time.
The battery's lithium chemistry gives it a high cell voltage power of 3.6 V and a broad operating temperature range from -55°C right up to +85°C. It will also maintain steady voltage levels over its entire discharge period, which enhances the component's performance and safety. A self-discharge rate of only 1% per year further increases its longevity and shelf life.
Power sources such as this one are compatible with a broad range of devices requiring a specialist battery – anything different from the standard 9 V, AA or AAA types. You'll often find them used in security devices and automotive electronics.
The battery's lithium chemistry gives it a high cell voltage power of 3.6 V and a broad operating temperature range from -55°C right up to +85°C. It will also maintain steady voltage levels over its entire discharge period, which enhances the component's performance and safety. A self-discharge rate of only 1% per year further increases its longevity and shelf life.
Power sources such as this one are compatible with a broad range of devices requiring a specialist battery – anything different from the standard 9 V, AA or AAA types. You'll often find them used in security devices and automotive electronics.
Features and Benefits
• Capacity of 1.2 Ah
• Maximum constant current discharge of 100 mA
• Dimensions of 17 mm x 33.5 mm
• Standard terminal type
• RoHS (Restriction of Hazardous Substances) compliant and conforms to European Union restrictions for harmful substances in electronic equipment
• Maximum constant current discharge of 100 mA
• Dimensions of 17 mm x 33.5 mm
• Standard terminal type
• RoHS (Restriction of Hazardous Substances) compliant and conforms to European Union restrictions for harmful substances in electronic equipment
Related links
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A Battery
- Saft Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
- Saft Lithium Thionyl Chloride 3.6V, 2/3 A Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 CS 2/3 CC Battery
- RS PRO Lithium Thionyl Chloride 3.6V, A Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery

