GearWrench Combination Ratchet Spanner, 7mm, Metric, Double Ended, 5.2 in Overall
- RS Stock No.:
- 772-2870
- Mfr. Part No.:
- 9107
- Brand:
- GearWrench
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-2870
- Mfr. Part No.:
- 9107
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Combination Ratchet Spanner | |
| Metric Size | 7mm | |
| Imperial or Metric | Metric | |
| Overall Length | 5.2 in | |
| Double Ended | Yes | |
| Material | Chrome | |
| Finish | Polished | |
| Size | 7 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Combination Ratchet Spanner | ||
Metric Size 7mm | ||
Imperial or Metric Metric | ||
Overall Length 5.2 in | ||
Double Ended Yes | ||
Material Chrome | ||
Finish Polished | ||
Size 7 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Metric Ratcheting Combination Spanner
Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.
Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish
12 point ring design
Full Chrome finish
