GearWrench Combination Ratchet Spanner, 10mm, Metric, Double Ended, 7.1 in Overall
- RS Stock No.:
- 768-6737
- Mfr. Part No.:
- 85010
- Brand:
- GearWrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-6737
- Mfr. Part No.:
- 85010
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Combination Ratchet Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 10mm | |
| Overall Length | 7.1 in | |
| Double Ended | Yes | |
| Finish | Chrome | |
| Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Combination Ratchet Spanner | ||
Imperial or Metric Metric | ||
Metric Size 10mm | ||
Overall Length 7.1 in | ||
Double Ended Yes | ||
Finish Chrome | ||
Size 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
GearWrench 85010 Metric 10mm 72-Tooth 12 Point XL Chrome Combination Ratchet Spanner
The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. Theyre available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Meets or exceeds ASME and ANSI specifications
Length Format: Extra Long
End B Offset Degrees: 0 °
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Meets or exceeds ASME and ANSI specifications
Length Format: Extra Long
End B Offset Degrees: 0 °
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
