GearWrench Ratchet Spanner, 1/4in, Imperial, Double Ended, 111 mm Overall
- RS Stock No.:
- 187-5306
- Mfr. Part No.:
- 27-588G
- Brand:
- GearWrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-5306
- Mfr. Part No.:
- 27-588G
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Ratchet Spanner | |
| Imperial Size | 1/4 in, 5/16in | |
| Ratcheting | Yes | |
| Material | Alloy Steel | |
| Finish | Polished | |
| Overall Length | 111 mm | |
| Double Ended | Yes | |
| Imperial or Metric | Imperial | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Ratchet Spanner | ||
Imperial Size 1/4 in, 5/16in | ||
Ratcheting Yes | ||
Material Alloy Steel | ||
Finish Polished | ||
Overall Length 111 mm | ||
Double Ended Yes | ||
Imperial or Metric Imperial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
GearWrench 27-588G 1/4 Inch x 5/16 Inch 12 Point Laminated Double Box Ratcheting Spanner
The GEARWRENCH laminated box wrenches are available in most common SAE and metric sizes, in both flat and offset body styles. The open head and body designs are easy to clean, ensuring that dirt and debris does not get trapped in the ratcheting mechanism. The openings are broached for an accurate, non-slip grip on fasteners, and the bodies of the wrenches are heat treated for durability. A chrome-plated finish provides superior corrosion resistance. These laminated box wrenches can be reversed simply by turning the wrench over.
Features and Benefits
Save weight in your toolbox by combining 2 sizes on one wrench
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish easily wipes clean and resists corrosion
Laminated construction for greater strength
Manufactured from alloy steel for better strength and longer tool life
Made in the USA
Fastener Size: 1/4 in x 5/16 in
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 14 15
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End B Width: 1.656 in
End B Thickness: 0.312 in
End A Offset Degrees: 0 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish easily wipes clean and resists corrosion
Laminated construction for greater strength
Manufactured from alloy steel for better strength and longer tool life
Made in the USA
Fastener Size: 1/4 in x 5/16 in
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 14 15
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End B Width: 1.656 in
End B Thickness: 0.312 in
End A Offset Degrees: 0 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
The GEARWRENCH laminated box wrenches are available in most common SAE and metric sizes, in both flat and offset body styles. The open head and body designs are easy to clean, ensuring that dirt and debris does not get trapped in the ratcheting mechanism. The openings are broached for an accurate, non-slip grip on fasteners, and the bodies of the wrenches are heat treated for durability. A chrome-plated finish provides superior corrosion resistance. These laminated box wrenches can be reversed simply by turning the wrench over.
Save weight in your toolbox by combining 2 sizes on one wrench
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Broached openings allow for a non-slip grip on fasteners
Reverse the ratcheting action by turning the wrench over
Manufactured from alloy steel for better strength and longer tool life
Cleaning dirt and debris from the ratcheting mechanism is easy
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Broached openings allow for a non-slip grip on fasteners
Reverse the ratcheting action by turning the wrench over
Manufactured from alloy steel for better strength and longer tool life
