Omron G3VM Series Solid State Relay, 0.001 A Load, Surface Mount, 80 V Load, 1.3 V Control
- RS Stock No.:
- 686-7168
- Mfr. Part No.:
- G3VM-81HR
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-7168
- Mfr. Part No.:
- G3VM-81HR
- Brand:
- Omron
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
| Brand | Omron | |
| Maximum Load Current | 0.001 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 80 V | |
| Maximum Control Voltage | 1.3 V | |
| Minimum Load Current | 1.25 A | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | SOP6 | |
| Series | G3VM | |
| Load Voltage Range | 0 → 80V ac | |
| Dimensions | 6.3 x 4.4 x 1.9mm | |
| Depth | 4.4mm | |
| Height | 1.9mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -20 → +85°C | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.001 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 80 V | ||
Maximum Control Voltage 1.3 V | ||
Minimum Load Current 1.25 A | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style SOP6 | ||
Series G3VM | ||
Load Voltage Range 0 → 80V ac | ||
Dimensions 6.3 x 4.4 x 1.9mm | ||
Depth 4.4mm | ||
Height 1.9mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
Length 6.3mm | ||
- COO (Country of Origin):
- JP
G3VM-81HR MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-81HR MOS FET relay is a slim (2.1 mm high) relay offering a wealth of benefits required from maintenance free relays. SPST-NO (normally open), SOP surface mounted package relay with 8-pins.
Features and Benefits G3VM-81HR SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• Surface mounted relay terminals.
• Contact form SPST-NO 1a (normally open).
• SOP6 (small outline).
• 6 Relay terminals.
• Load voltage 80 V.
• Load current 1250 mA max.
• Maximum resistance with output ON 0.11 Ω.
• Current leakage when relay is open 1.5 nA max.
• Capacitance between terminals 460 pF.
• SSR -Turn ON time 3 ms max.
• SSR -Turn OFF time 1 ms max.
• Dielectric strength between I/O 1500 Vrms.
• Highpower.
• High current.
• Low ON resistance
• RoHS Compliant.
• Surface mounted relay terminals.
• Contact form SPST-NO 1a (normally open).
• SOP6 (small outline).
• 6 Relay terminals.
• Load voltage 80 V.
• Load current 1250 mA max.
• Maximum resistance with output ON 0.11 Ω.
• Current leakage when relay is open 1.5 nA max.
• Capacitance between terminals 460 pF.
• SSR -Turn ON time 3 ms max.
• SSR -Turn OFF time 1 ms max.
• Dielectric strength between I/O 1500 Vrms.
• Highpower.
• High current.
• Low ON resistance
• RoHS Compliant.
Additional Features G3VM-81HR General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -25°C to +60°C, no icing or condensation.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -25°C to +60°C, no icing or condensation.
Other Application Examples.
• Test and measurement equipment.
• Communication equipment.
• Industrial equipment.
• Data loggers.
• Communication equipment.
• Industrial equipment.
• Data loggers.