Crouzet Solid State Relay, 30 A Load, Chassis Mount, 50 V Load, 32 V Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
509-1411
Mfr. Part No.:
84137870
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

30 A

Mounting Type

Chassis Mount

Maximum Load Voltage

50 V

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

0.1 A

Output Device

FET

Load Voltage Range

1 → 50V dc

Dimensions

60.2 x 44.45 x 35.05mm

Height

35.05mm

Depth

44.45mm

Operating Temperature Range

-20 → +80°C

Length

60.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
MX

Solid state relays, GND series


Single-phase solid state relays for mounting on panel.
Switchable power from 10 to 30A.
Connection with screw terminals.
Control voltage 3 to 32Vdc.


DC Switching