Omron G3VM Series Solid State Relay, 0.15 A Load, Surface Mount, 350 V ac Load, 1.3 V Control
- RS Stock No.:
- 480-1239
- Mfr. Part No.:
- G3VM-353D
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-1239
- Mfr. Part No.:
- G3VM-353D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.15 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 350 V ac | |
| Minimum Load Voltage | 0 V ac | |
| Maximum Control Voltage | 1.3 V | |
| Switching Type | DC | |
| Control Voltage Range | Maximum of 1.3 V | |
| Minimum Load Current | 100 mA | |
| Contact Configuration | SP-NC | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | SMD4 | |
| Load Voltage Range | 0 → 350V ac | |
| Series | G3VM | |
| Dimensions | 4.58 x 6.4 x 3.65mm | |
| Maximum Operating Temperature | +85°C | |
| Height | 3.65mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.58mm | |
| Off State Leakage Current | 50 mA | |
| Depth | 6.4mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.15 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 350 V ac | ||
Minimum Load Voltage 0 V ac | ||
Maximum Control Voltage 1.3 V | ||
Switching Type DC | ||
Control Voltage Range Maximum of 1.3 V | ||
Minimum Load Current 100 mA | ||
Contact Configuration SP-NC | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style SMD4 | ||
Load Voltage Range 0 → 350V ac | ||
Series G3VM | ||
Dimensions 4.58 x 6.4 x 3.65mm | ||
Maximum Operating Temperature +85°C | ||
Height 3.65mm | ||
Minimum Operating Temperature -40°C | ||
Length 4.58mm | ||
Off State Leakage Current 50 mA | ||
Depth 6.4mm | ||
Operating Temperature Range -40 → +85°C | ||
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
G3VM-353D MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-353D General purpose MOS FET relay offers a wealth of benefits required from maintenance free relays. NC (normally closed) through hole, SMT package relay with 4-pin PCB relay terminals, high speed and a load voltage of 350 V.
Features and Benefits G3VM-353D General Purpose SSR – Solid Sate Relay.
MOS FET Solid state relay.
Surface mounted relay terminals.
Contact form SPST-NC 1b (normally closed).
SMT Package.
4 Relay terminals.
Load voltage 350 V ac.
Load current 150 mA max.
Maximum resistance with output ON 15 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 85 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 3 ms max.
Dielectric strength between I/O 2500 Vrms.
Single pole, single throw.
Switches minute analogue signals.
Switching AC and DC.
RoHS Compliant.
Surface mounted relay terminals.
Contact form SPST-NC 1b (normally closed).
SMT Package.
4 Relay terminals.
Load voltage 350 V ac.
Load current 150 mA max.
Maximum resistance with output ON 15 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 85 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 3 ms max.
Dielectric strength between I/O 2500 Vrms.
Single pole, single throw.
Switches minute analogue signals.
Switching AC and DC.
RoHS Compliant.
Additional Features G3VM-353D General Purpose SSR – Solid State Relay.
Long operational life.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Other Application Examples.
Electronic automatic exchange systems.
Datacom (modem) systems.
FA systems.
Security equipment.
Measurement devices.
Datacom (modem) systems.
FA systems.
Security equipment.
Measurement devices.
