Sensata / Crydom GNR Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 Vrms Load, 260V ac Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-0550
Distrelec Article No.:
137-43-929
Mfr. Part No.:
GNR20ACZ
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

180V ac

Maximum Control Voltage

260V ac

Series

GNR

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

88.1mm

Standards/Approvals

UL, CE, CSA

Length

123.4mm

Off State Leakage Current

0.25mArms

Capacitance

8pF

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, 180 to 260V AC Control Voltage Range, 20A Current Rating - GNR Series - GNR20ACZ


Keen for a way to handle heavy-duty switching demands? This solid-state relay from Sensata | Crydom keeps your system running efficiently by rapidly opening and closing circuits. The device has no moving parts, so it doesn't wear down easily, giving you long-term performance. Its tough plastic shell is resistant to impact and corrosion, making it just the thing for use in harsh environments. Thanks to the self-extinguishing casing, you can tick fire safety off your checklist. A light weight of only 225g means it places minimal strain on your setup. Use this component in robotics, medical equipment and lighting systems.

Features & Benefits


• Wide operating temperature range between -20°C and +80°C for use in harsh conditions

• Built-in overvoltage protection to minimise the risk of electrical damage

• Screw terminals for a secure electrical connection

• DIN rail mounting makes installation a cinch

How do I know if this SSR is working?


You can see at a glance if this unit is operating properly thanks to its LED status indicator.

Related links