Phoenix Contact PLC-OPT Series Solid State Interface Relay, 132 V dc Control, 100 mA Load, DIN Rail Mount
- RS Stock No.:
- 207-3295
- Mfr. Part No.:
- 2900359
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£236.14
(exc. VAT)
£283.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £23.614 | £236.14 |
*price indicative
- RS Stock No.:
- 207-3295
- Mfr. Part No.:
- 2900359
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Maximum Control Voltage | 132 V dc | |
Maximum Load Current | 100 mA | |
Mounting Type | DIN Rail | |
Maximum Load Voltage | 48 V dc | |
Minimum Control Voltage | 99 V dc | |
Control Voltage Range | 99 → 132 V dc | |
Switching Type | AC/DC | |
Contact Configuration | SPST | |
Load Voltage Range | 3 → 48V dc | |
Minimum Load Voltage | 3 V dc | |
Terminal Type | Push In | |
Series | PLC-OPT | |
Output Device | PLC | |
Range | PLC | |
Maximum Turn On Time | 6ms | |
Manufacturer Part No. | 2900359 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Maximum Control Voltage 132 V dc | ||
Maximum Load Current 100 mA | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 48 V dc | ||
Minimum Control Voltage 99 V dc | ||
Control Voltage Range 99 → 132 V dc | ||
Switching Type AC/DC | ||
Contact Configuration SPST | ||
Load Voltage Range 3 → 48V dc | ||
Minimum Load Voltage 3 V dc | ||
Terminal Type Push In | ||
Series PLC-OPT | ||
Output Device PLC | ||
Range PLC | ||
Maximum Turn On Time 6ms | ||
Manufacturer Part No. 2900359 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature solid-state relay.
DIN rail NS 35/7,5
1 N/O contact
Input:120V AC/110 V DC
Output: 3 - 48 V DC/100 mA
1 N/O contact
Input:120V AC/110 V DC
Output: 3 - 48 V DC/100 mA
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 10 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 132 V ac Control DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 3 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 253 V ac Control DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount