Thermaltronics 9 mm Bevel Soldering Iron Tip
- RS Stock No.:
- 914-5809
- Mfr. Part No.:
- M8LB126
- Brand:
- Thermaltronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-5809
- Mfr. Part No.:
- M8LB126
- Brand:
- Thermaltronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Thermaltronics | |
Tip Shape | Bevel | |
For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 | |
Tip Size | 9 mm | |
Tip Series | M | |
Select all | ||
---|---|---|
Brand Thermaltronics | ||
Tip Shape Bevel | ||
For Use With MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 | ||
Tip Size 9 mm | ||
Tip Series M | ||
- COO (Country of Origin):
- CN
Tip Cartridges - M 800 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Note
For use with soldering station TMT-9000S (RS 860-9494)
Tips - Thermaltronics