RS PRO Soldering Accessory Desoldering Head, for use with Soldering Iron Accesorry
- RS Stock No.:
- 631-075
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£1.78
(exc. VAT)
£2.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 580 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.78 |
| 10 - 24 | £1.64 |
| 25 + | £1.48 |
*price indicative
- RS Stock No.:
- 631-075
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Soldering Accessory Type | Desoldering Head | |
| For Use With | Soldering Iron Accesorry | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Soldering Accessory Type Desoldering Head | ||
For Use With Soldering Iron Accesorry | ||
Wattage 80W | ||
- COO (Country of Origin):
- CN
The RS Pro IC extraction tool which is a simple and handy spring clip tool for easy extraction of integrated circuits, IC integrated circuit component chip extraction etc. The U-shaped design ensures a firm grip on the IC while minimizing the risk of bending or breaking its pins. Perfect for repair man, such as TV/DVD/PC technicians or IC workers.
High quality coating spring steel extractor tool Stainless steel main body covered with PVC insulated enclosure
Suitable for removing and clamping various circuit board components
Small hook for easy extracting IC and installation
Length is about 105mm
Suitable for removing and clamping various circuit board components
Small hook for easy extracting IC and installation
Length is about 105mm
Related links
- Weller Soldering Accessory Desoldering Head DSX80 Series, for use with DSX80 Desolder Iron
- Weller Soldering Accessory Desoldering Head DS80 Series, for use with DS80 Desolder Iron
- Weller Soldering Accessory Desoldering Head
- Weller Soldering Accessory Desoldering Head, for use with DSX120
- Weller Soldering Accessory Desoldering Head, for use with WLSK 200 W
- Weller Soldering Accessory WSF2 Desoldering Head
- RS PRO Soldering Accessory Soldering Iron Stand, for use with Soldering Irons
- RS PRO Soldering Accessory Soldering Iron Soldering Tool Set, for use with Soldering Tools
