Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point

Bulk discount available

Subtotal (1 reel of 1 unit)*

£36.94

(exc. VAT)

£44.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 - 9£36.94
10 - 19£35.46
20 - 49£34.35
50 +£31.40

*price indicative

RS Stock No.:
484-9893
Mfr. Part No.:
288718
Brand:
Multicore
Find similar products by selecting one or more attributes.
Select all

Brand

Multicore

Wire Diameter

0.7mm

Model Number

C511

Percent Lead

40%

Product Form

Wire

Melting Point

183 → 188°C

Percent Tin

60%

Flux Type

Halogen Free

Product Weight

500g

Flux Content Percent

3%

Non Compliant

Multicore Crystal™ No-Clean Flux


A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.

Crystal™ 400 is halide-free and is suitable for soldering copper, brass and nickel (RS 229-4263)
Crystal™ 511 is suitable for badly oxidised surfaces and materials with inherently poor solderability (RS 229-4308)

Standards

IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511.

Standards

IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511

Related links