Better World
Phoenix Contact PRC 5-FT25-MC2.5-150 Series, Solar Connector, Rated At 30A, 690 V
- RS Stock No.:
- 883-1102
- Mfr. Part No.:
- 1409211
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£113.83
(exc. VAT)
£136.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 + | £11.383 | £113.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 883-1102
- Mfr. Part No.:
- 1409211
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 30A | |
Voltage Rating | 690 V | |
Better World Claim | Renewable energy solution | |
Better World Product | Yes | |
Series | PRC 5-FT25-MC2.5-150 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 30A | ||
Voltage Rating 690 V | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
Series PRC 5-FT25-MC2.5-150 | ||
- COO (Country of Origin):
- DE
Circular connectors (device-side), Range of articles: PRC, Device connector, rear mounting, housing material: PPE, color: black, number of positions: 5, max. conductor cross section: 2.5 mm², nom. voltage: 690 V AC, rated current: 24 A, Connection method: Crimp connection, Type of contact: Pin, cable length: 150
Related links
- Phoenix Contact PRC 3-FT25-MC2.5-150 Series Solar Connector 690 V
- Phoenix Contact PRC 5-FT25-MC6-150 Series Rated At 30A, 690 V
- Phoenix Contact PRC 5-FT25-MC4-150 Series Rated At 30A, 690 V
- Phoenix Contact PRC 5-FT25-MC Series Rated At 30A, 690 V
- Phoenix Contact PRC 3-FT25-MC6-150 Series Rated At 35A, 690 V ac
- Phoenix Contact PRC FT25-0-HSG Series 690 V ac
- Phoenix Contact PRC FT25-45/90-HSG Series 690 V ac
- Phoenix Contact PRC 3-FC-FS68-21 Series Rated At 35A, 690 V