Better World

Phoenix Contact PV-FT-CM-C-2.5-130-RD Series, Cable Mount Solar Connector

Subtotal (1 pack of 50 units)*

£156.55

(exc. VAT)

£187.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.131£156.55

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
871-8093
Mfr. Part No.:
1805148
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Cable Mount

Termination Method

Crimp

Plug/Socket

Plug

Better World Product

Yes

Better World Claim

Renewable energy solution

Series

PV-FT-CM-C-2.5-130-RD

COO (Country of Origin):
DE

Photovotaic Connectors, 1500V


A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.

Related links