Steca 12 V, 24 V 8A Solar Charge Controller
- RS Stock No.:
- 860-2878
- Mfr. Part No.:
- Solsum 8.8F
- Brand:
- Steca
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2878
- Mfr. Part No.:
- Solsum 8.8F
- Brand:
- Steca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steca | |
| Solar Panel Voltage | 12 V, 24 V | |
| Maximum Power Rating for 12 V Panels | 240W | |
| Maximum Current Rating for 12 V Panels | 8A | |
| Maximum Power Rating for 24 V Panels | 240W | |
| Maximum Current Rating for 24 V Panels | 8A | |
| Dimensions | 145 x 100 x 30mm | |
| Depth | 30mm | |
| Length | 145mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Steca | ||
Solar Panel Voltage 12 V, 24 V | ||
Maximum Power Rating for 12 V Panels 240W | ||
Maximum Current Rating for 12 V Panels 8A | ||
Maximum Power Rating for 24 V Panels 240W | ||
Maximum Current Rating for 24 V Panels 8A | ||
Dimensions 145 x 100 x 30mm | ||
Depth 30mm | ||
Length 145mm | ||
Width 100mm | ||
- COO (Country of Origin):
- BG
Steca Solsum F
The Steca Solsum F-Line continues the huge success of one of the most used SHS controllers.
The circuit board is completely electronically protected and with the LED user interface it is easy to check the battery state of charge at any time. Large terminals guarantee a simple connection of solar panels, battery and load. The Steca Solsum F works on PWM as a low loss series controller
The circuit board is completely electronically protected and with the LED user interface it is easy to check the battery state of charge at any time. Large terminals guarantee a simple connection of solar panels, battery and load. The Steca Solsum F works on PWM as a low loss series controller
Voltage regulation
Automatic detection of voltage
PWM control
Multistage charging technology
Current compensated load disconnection
Automatic load reconnection
Temperature compensation
Common positive grounding or negative grounding on one terminal
Monthly maintenance charge
Automatic detection of voltage
PWM control
Multistage charging technology
Current compensated load disconnection
Automatic load reconnection
Temperature compensation
Common positive grounding or negative grounding on one terminal
Monthly maintenance charge
Displays
Multifunction LED display
Multi-coloured LED
4 LEDs show operating states ∼ for operation, state of charge, fault messages
Multi-coloured LED
4 LEDs show operating states ∼ for operation, state of charge, fault messages
Electronic protection functions
Overcharge protection
Deep discharge protection
Reverse polarity protection of module (≤36 V),load and battery
Automatic electronic fuse
Short circuit protection of load and module
Overvoltage protection at module input
Open circuit protection without battery
Reverse current protection at night
Overtemperature and overload protection
Load disconnection on battery overvoltage
Deep discharge protection
Reverse polarity protection of module (≤36 V),load and battery
Automatic electronic fuse
Short circuit protection of load and module
Overvoltage protection at module input
Open circuit protection without battery
Reverse current protection at night
Overtemperature and overload protection
Load disconnection on battery overvoltage
