GearWrench 1/4 in, 3/8 in Socket Spanner Set with Cushion Grip Handle

Unavailable
RS will no longer stock this product.
RS Stock No.:
768-6982
Mfr. Part No.:
81203
Brand:
Gear Wrench
Find similar products by selecting one or more attributes.
Select all

Brand

Gear Wrench

Drive Size

1/4 in, 3/8 in

Handle Type

Cushion Grip

Material

Alloy Steel

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Cushion Grip Teardrop Flex Head Ratchet Handle Set


Teardrop, or pear head design cushion grip ratchet handle set with fine tooth ratcheting action.

Flexible head design for adjustable access angle
7 position head design
Grip is resistant to most chemicals including oil & solvents
60 teeth
Constructed from alloy steel
Long handle for extra leverage
Flush mounted lever
Slim, low profile head for easier working in hard to access areas