Martindale, Model EZ150 Socket Tester 13A 230V ac CAT II 300 V
- RS Stock No.:
- 719-0901
- Mfr. Part No.:
- RSEZ150
- Brand:
- Martindale
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-0901
- Mfr. Part No.:
- RSEZ150
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Current Rating | 13A | |
| Voltage | 230V ac | |
| Earth Loop Impedance Test | Yes | |
| Number of Pins | 3 | |
| Wiring Check | Yes | |
| Display Type | LED | |
| Safety Category | CAT II 300 V | |
| Power Source | Mains | |
| Dimensions | 65 x 65 x 50mm | |
| Weight | 64g | |
| Height | 50mm | |
| Maximum Operating Temperature | +40°C | |
| Safety Category Voltage | 300V | |
| Minimum Operating Temperature | -10°C | |
| Width | 65mm | |
| Length | 65mm | |
| Model Number p | EZ150 | |
| Safety Category Level | CAT II | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Current Rating 13A | ||
Voltage 230V ac | ||
Earth Loop Impedance Test Yes | ||
Number of Pins 3 | ||
Wiring Check Yes | ||
Display Type LED | ||
Safety Category CAT II 300 V | ||
Power Source Mains | ||
Dimensions 65 x 65 x 50mm | ||
Weight 64g | ||
Height 50mm | ||
Maximum Operating Temperature +40°C | ||
Safety Category Voltage 300V | ||
Minimum Operating Temperature -10°C | ||
Width 65mm | ||
Length 65mm | ||
Model Number p EZ150 | ||
Safety Category Level CAT II | ||
Plug Type Type G - British 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
E-Ze Check Xtra Martindale EZ150
With Non-Trip Loop Impedance Check
The only safe solution for socket testing, as it varifies that the earth is connected and indicates the quality of the earth connection. The T-Safe™ technology gives earth loop impedance checking without tripping 30mA rated RCDs
13A mains socket tester
3 red/green LEDs indicate 6 loop impedance ranges (±10%): 0 - 1.7Ω, 1.7 - 5Ω; 5 - 10Ω; 10 - 100Ω; 100 - 200Ω; 200 - 500Ω
3 red/green LEDs indicates wiring good plus wiring fault conditions: P-N reverse, P-E reverse, P fault, N open, E open
Also indicates undervoltage (<195V) and overvoltage (>270V) conditions
Overvoltage Category: CAT II, 300 V
13A mains socket tester
3 red/green LEDs indicate 6 loop impedance ranges (±10%): 0 - 1.7Ω, 1.7 - 5Ω; 5 - 10Ω; 10 - 100Ω; 100 - 200Ω; 200 - 500Ω
3 red/green LEDs indicates wiring good plus wiring fault conditions: P-N reverse, P-E reverse, P fault, N open, E open
Also indicates undervoltage (<195V) and overvoltage (>270V) conditions
Overvoltage Category: CAT II, 300 V
Note
High sensitivity RCDs or excessive earth leakage currents may cause inadvertent tripping of the circuit. Always check prior to use where loss of supply may be hazardous or unacceptable.
This unit is an indicator only and is not designed to provide readings for completing certificates
This unit is an indicator only and is not designed to provide readings for completing certificates
