RS PRO 1/2 in Square Torque Multiplier, 420 mm Overall
- RS Stock No.:
- 542-3436
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 542-3436
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/2 in | |
| Type | Torque Multiplier | |
| Drive Type | Square | |
| Overall Length | 420 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/2 in | ||
Type Torque Multiplier | ||
Drive Type Square | ||
Overall Length 420 mm | ||
RoHS Status: Not Applicable
RS PRO Torque Multiplier
Introducing the RS PRO torque multiplier. This torque multiplier is a precision hand tool accessory, which is able to multiply the applied torque by 3 times, either clockwise or anti-clockwise. This type of socket accessory is designed for maintenance and servicing applications for heavy industrial plant, construction and automotive industries, especially in tasks where space or user strength is limited. To ensure torque control and bolt loading operations, this multiplier should be used with a torque wrench.
Features and Benefits:
The output socket driver has a spring-loaded detent ball that ensures that the socket is securely latched and does not come loose while in use on a fastener
1/2 inch input driver can be used with square 3/4 inch output drive sockets
It will also accept a 32mm A/F socket in the multipliers input drive
The maximum output of the torque multiplier is 1400Nm or 1000 lb/ft
Overall length of the tool is 420mm making it useful to use in tight spaces and difficult to reach areas
The satin Chrome finish makes the socket adapters easy to clean and corrosion free, even when exposed to the elements and harsh conditions
Supplied in a convenient plastic carry case to ensure that the tool is protected and is safely stored when not in use
1/2 inch input driver can be used with square 3/4 inch output drive sockets
It will also accept a 32mm A/F socket in the multipliers input drive
The maximum output of the torque multiplier is 1400Nm or 1000 lb/ft
Overall length of the tool is 420mm making it useful to use in tight spaces and difficult to reach areas
The satin Chrome finish makes the socket adapters easy to clean and corrosion free, even when exposed to the elements and harsh conditions
Supplied in a convenient plastic carry case to ensure that the tool is protected and is safely stored when not in use
Applications:
Torque multipliers and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on varied applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools. They are most commonly used by mechanics, engineers and DIY enthusiasts for a variety of maintenance and repair applications whether at home or in industry.
