2 Output 10 → 16W Flyback SMPS Transformer, 85 → 265V ac, 3.3 → 7 V ac, 8 → 16.5 V ac
- RS Stock No.:
- 418-4067
- Mfr. Part No.:
- 74021
- Brand:
- Myrra
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 418-4067
- Mfr. Part No.:
- 74021
- Brand:
- Myrra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage Rating | 3.3 → 7 V ac, 8 → 16.5 V ac | |
| Primary Voltage Rating | 85 → 265V ac | |
| Power Rating | 10 → 16W | |
| Number of Outputs | 2 | |
| Mounting Type | Through Hole | |
| Application | Flyback | |
| Secondary Current | 1.4 A, 3 A | |
| Termination Type | Pin | |
| Length | 21mm | |
| Width | 31mm | |
| Depth | 17mm | |
| Dimensions | 21 x 31 x 17mm | |
| Number of Phases | 1 | |
| Maximum Operating Frequency | 100kHz | |
| Construction | CEI335, CEI61558, CEI950 | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage Rating 3.3 → 7 V ac, 8 → 16.5 V ac | ||
Primary Voltage Rating 85 → 265V ac | ||
Power Rating 10 → 16W | ||
Number of Outputs 2 | ||
Mounting Type Through Hole | ||
Application Flyback | ||
Secondary Current 1.4 A, 3 A | ||
Termination Type Pin | ||
Length 21mm | ||
Width 31mm | ||
Depth 17mm | ||
Dimensions 21 x 31 x 17mm | ||
Number of Phases 1 | ||
Maximum Operating Frequency 100kHz | ||
Construction CEI335, CEI61558, CEI950 | ||
Maximum Temperature +50°C | ||
Switch mode power transformers format E16 & EL19, 1 W → 16 W
Transformers forming the core of a switch mode power supply, in association with a specialist circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet).
The secondaries can be connected in series.
Materials comply with UL94-V0.
The secondaries can be connected in series.
Materials comply with UL94-V0.
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Full varnish impregnation