Bourns 2 Output Switch Mode Power Supply Transformer 1 W Output, 3.3 V, 475 μH
- RS Stock No.:
- 234-1662P
- Mfr. Part No.:
- PAD001-T764120S
- Brand:
- Bourns
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 540 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £1.05 |
| 100 - 245 | £0.964 |
| 250 + | £0.892 |
*price indicative
- RS Stock No.:
- 234-1662P
- Mfr. Part No.:
- PAD001-T764120S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Switch Mode Power Supply Transformer | |
| Secondary Voltage | 3.3 V | |
| Number of Outputs | 2 | |
| Mount Type | PCB | |
| Power | 1W | |
| Inductance | 475μH | |
| Termination Type | Surface Mount | |
| Primary Current | 300mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.1mm | |
| Depth | 4mm | |
| Weight | 350mg | |
| Standards/Approvals | RoHS | |
| Width | 6.55mm | |
| Series | PAD00x-T764 | |
| Isolation Voltage | 3100Vrms | |
| Turns Ratio | 1:2 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Switch Mode Power Supply Transformer | ||
Secondary Voltage 3.3 V | ||
Number of Outputs 2 | ||
Mount Type PCB | ||
Power 1W | ||
Inductance 475μH | ||
Termination Type Surface Mount | ||
Primary Current 300mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Length 7.1mm | ||
Depth 4mm | ||
Weight 350mg | ||
Standards/Approvals RoHS | ||
Width 6.55mm | ||
Series PAD00x-T764 | ||
Isolation Voltage 3100Vrms | ||
Turns Ratio 1:2 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Push-Pull Isolation Transformer works with a current rating of 350 mA rms and functional insulation for a working voltage of 400 V rms.
475μH primary inductance
3100 volts RMS isolation voltage
-40°C to +125°C operating temperature
