BRK Thermistor Smoke Detector, 85dB, 230V ac
- RS Stock No.:
- 183-7311
- Mfr. Part No.:
- 790MRL
- Brand:
- BRK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-7311
- Mfr. Part No.:
- 790MRL
- Brand:
- BRK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BRK | |
| Type | Thermistor Smoke Detector | |
| Operating Voltage | 230V ac | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Low Power Warning Signal | Yes | |
| Diameter | 140mm | |
| Depth | 68 mm | |
Select all | ||
|---|---|---|
Brand BRK | ||
Type Thermistor Smoke Detector | ||
Operating Voltage 230V ac | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Low Power Warning Signal Yes | ||
Diameter 140mm | ||
Depth 68 mm | ||
- COO (Country of Origin):
- CN
Advanced Class A2 thermistor sensing technology.
230V mains powered.
Battery back-up:
MRL – 10 year sealed for life rechargeable lithium battery.
Hardwire interconnect with up to 12 units of a similar type.
Compatible with wireless interlink base.
Supplied with PUSH-FIT mounting base.
Central test and silence button.
230V mains powered.
Battery back-up:
MRL – 10 year sealed for life rechargeable lithium battery.
Hardwire interconnect with up to 12 units of a similar type.
Compatible with wireless interlink base.
Supplied with PUSH-FIT mounting base.
Central test and silence button.