EE-SX1081 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 788-4943
- Mfr. Part No.:
- EE-SX1081
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.03
(exc. VAT)
£10.835
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 505 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.806 | £9.03 |
25 - 45 | £1.512 | £7.56 |
50 - 120 | £1.352 | £6.76 |
125 - 245 | £1.28 | £6.40 |
250 + | £1.182 | £5.91 |
*price indicative
- RS Stock No.:
- 788-4943
- Mfr. Part No.:
- EE-SX1081
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Output Device | Phototransistor | |
Number of Channels | 1 | |
Typical Rise Time | 4µs | |
Typical Fall Time | 4µs | |
Mounting Type | Through Hole | |
Number of Pins | 4 | |
Dimensions | 13.7 x 5 x 10mm | |
Height | 10mm | |
Length | 13.7mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Slot Width | 5mm | |
Width | 5mm | |
Series | EE-SX | |
Operating Temperature Range | -25 → +85°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 4µs | ||
Typical Fall Time 4µs | ||
Mounting Type Through Hole | ||
Number of Pins 4 | ||
Dimensions 13.7 x 5 x 10mm | ||
Height 10mm | ||
Length 13.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Slot Width 5mm | ||
Width 5mm | ||
Series EE-SX | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
Related links
- EE-SX1081 Omron Phototransistor Output
- EE-SX1070 Omron Phototransistor Output
- EE-SX1088-W11 Omron Phototransistor Output
- EE-SX1046 Omron Phototransistor Output
- EE-SX1106 Omron Phototransistor Output
- EE-SX198 Omron Phototransistor Output
- EE-SX384 Omron Phototransistor Output
- EE-SG3 Omron Phototransistor Output