EE-SX3239-P2 Omron, Through Hole Slotted Optical Switch, Photo IC Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
205-0590
Mfr. Part No.:
EE-SX3239-P2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Device

Photo IC

Number of Channels

1

Mounting Type

Through Hole

COO (Country of Origin):
JP
The Omron trasmissive photomicrosensor has a high resolution aperture. Its photo IC output signals directly connect with CMOS and TTL. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.

Snap in mounting
0.5 mm wide sensing aperture
Directly connects with CMOS and TTL