EE-SX3239-P2 Omron, Through Hole Slotted Optical Switch, Photo IC Output
- RS Stock No.:
- 205-0589
- Mfr. Part No.:
- EE-SX3239-P2
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-0589
- Mfr. Part No.:
- EE-SX3239-P2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Output Device | Photo IC | |
Number of Channels | 1 | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Omron | ||
Output Device Photo IC | ||
Number of Channels 1 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- JP
The Omron trasmissive photomicrosensor has a high resolution aperture. Its photo IC output signals directly connect with CMOS and TTL. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
Snap in mounting
0.5 mm wide sensing aperture
Directly connects with CMOS and TTL
0.5 mm wide sensing aperture
Directly connects with CMOS and TTL