EE-SX3162-P2 Omron, Through Hole Slotted Optical Switch, Photo IC Output

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.53

(exc. VAT)

£17.435

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) shipping from 24 October 2025
  • Plus 70 unit(s) shipping from 05 June 2026
  • Plus 70 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£2.906£14.53
25 - 45£2.424£12.12
50 - 95£2.262£11.31
100 - 145£2.036£10.18
150 +£1.956£9.78

*price indicative

RS Stock No.:
205-0577
Mfr. Part No.:
EE-SX3162-P2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Device

Photo IC

Number of Channels

1

Mounting Type

Through Hole

COO (Country of Origin):
JP
The Omron trasmissive photomicrosensor has a high resolution aperture. It has a photo IC output configuration and sensing distance of 5mm. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.

Zener diode mounted for greater noise immunity
Power supply voltage of 5 VDC
Dark sensing-ON configuration

Related links