EE-SX3070 Omron, Through Hole Slotted Optical Switch, Photo IC Output

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.69

(exc. VAT)

£18.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£3.138£15.69
25 - 45£2.614£13.07
50 - 95£2.442£12.21
100 - 195£2.196£10.98
200 +£2.108£10.54

*price indicative

RS Stock No.:
205-0565
Mfr. Part No.:
EE-SX3070
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Device

Photo IC

Number of Channels

1

Mounting Type

Through Hole

COO (Country of Origin):
JP
The Omron trasmissive photomicrosensor has a high resolution aperture. It incorporates an IC chip with a built in detector element and amplifier. Its photo IC output signals directly connect with C-MOS and TTL. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.

A wide voltage range of 4.5 to 16 VDC
0.5 mm-wide aperture

Related links