EE-SX498 Omron, Through Hole Slotted Optical Switch, Photo IC Output
- RS Stock No.:
- 205-0563
- Mfr. Part No.:
- EE-SX498
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.19
(exc. VAT)
£14.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 999,999,795 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.438 | £12.19 |
25 - 45 | £2.034 | £10.17 |
50 - 95 | £1.896 | £9.48 |
100 - 195 | £1.708 | £8.54 |
200 + | £1.644 | £8.22 |
*price indicative
- RS Stock No.:
- 205-0563
- Mfr. Part No.:
- EE-SX498
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Output Device | Photo IC | |
Number of Channels | 1 | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Omron | ||
Output Device Photo IC | ||
Number of Channels 1 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- JP
The Omron trasmissive photomicrosensor has a high resolution aperture. It incorporates an IC chip with a built in detector element and amplifier. Its photo IC output signals directly connect with C-MOS and TTL. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
A wide voltage range of 4.5 to 16 VDC
0.5 mm-wide aperture
0.5 mm-wide aperture